Klauke 710F12 Crimp Cable Lug 180° M12 150mm² 1 piece

Image Representative of Range

Klauke 710F12 Crimp Cable Lug 180° M12 150mm² 1 piece

MPN
710F12
Brand
Klauke
EAN-13
2050009765422
Order Code
12-2889
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £5.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Klauke 710F12 crimp cable lug is a blade terminal designed for a cable cross-section of 150 mm² and an M12 bolt size. Manufactured by Klauke, this durable connector ensures secure connections, ideal for electrical installations. Typical applications include use in electrical and automotive systems where reliable connection is crucial.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 150mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 150mm²
Maximimum Wire Gauge (AWG) 300MCM
Product Type Crimp cable lug
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot