Klauke 710F10 Crimp Cable Lug 180° M10 150mm² 1 piece

Image Representative of Range

Klauke 710F10 Crimp Cable Lug 180° M10 150mm² 1 piece

MPN
710F10
Brand
Klauke
GTIN-14
04012078469395
Order Code
12-2888
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £6.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Klauke 710F10 is a crimp cable lug designed for M10 bolt connections and accommodates cables up to 150 mm². It is commonly used for secure electrical connections in industrial and automotive applications. This robust connector ensures reliable performance in demanding environments.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 150mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 150mm²
Maximimum Wire Gauge (AWG) 300MCM
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot