Klauke 70B8 Crimp Cable Lug 180° M8 70mm² 1 piece

Image Representative of Range

Klauke 70B8 Crimp Cable Lug 180° M8 70mm² 1 piece

MPN
70B8
Brand
Klauke
EAN-13
4012078793148
Order Code
12-2886
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £2.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

Klauke manufactures the 70B8 crimp cable lug, designed with a 180-degree angle for M8 connections, suitable for cables up to 70 mm². This crimp connector ensures secure and efficient electrical connectivity. It is ideal for use in industrial and automotive applications requiring robust and reliable connections.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 70mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 70mm²
Maximimum Wire Gauge (AWG) 2/0
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot