Klauke 709F14 Crimp Cable Lug 180° M14 120mm² 1 piece.

Image Representative of Range

Klauke 709F14 Crimp Cable Lug 180° M14 120mm² 1 piece.

MPN
709F14
Brand
Klauke
EAN-13
4012078469340
Order Code
12-2885
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £4.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Klauke crimp cable lug 709F14 features a 180-degree M14 blade terminal suitable for 120 mm² cable. It is typically used for secure and efficient electrical connections. This single-piece crimp connector is ideal for industrial and heavy-duty applications.
Colour Metal
Insulated Not insulated
Stud Size 14mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 120mm²
Maximimum Wire Gauge (AWG) 4/0AWG
Product Type Crimp cable lug
Thread Size M14

Reviews

Be the first to submit a review

Trustpilot