Klauke 709F10 Crimp Cable Lug 180° M10 120mm² 1 piece

Image Representative of Range

Klauke 709F10 Crimp Cable Lug 180° M10 120mm² 1 piece

MPN
709F10
Brand
Klauke
EAN-13
4012078044288
Order Code
12-2884
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £4.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Klauke manufactures the 709F10 crimp cable lug, designed for secure electrical connections in a 120 mm² cable. This crimp connector features a 180-degree blade terminal compatible with M10 bolts. It is ideal for heavy-duty applications requiring durable and reliable connections.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 120mm²
Maximimum Wire Gauge (AWG) 4/0AWG
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot