Klauke 708F8MS Crimp Cable Lug 180° M8 95mm² 1 piece(s)

Image Representative of Range

Klauke 708F8MS Crimp Cable Lug 180° M8 95mm² 1 piece(s)

MPN
708F8MS
Brand
Klauke
EAN-13
2050011711073
Order Code
12-2883
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £4.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

The Klauke 708F8MS crimp cable lug is a robust connector designed for 95 mm² cables, ideal for secure electrical connections. Featuring an M8 blade terminal with a 180° orientation, it ensures reliable conductivity. Typically used in industrial electrical installations, it promises efficiency and durability.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 95mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 95mm²
Maximimum Wire Gauge (AWG) 3/0AWG
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot