Klauke 708F8 Crimp Cable Lug 180° M8 95mm² 1 piece

Image Representative of Range

Klauke 708F8 Crimp Cable Lug 180° M8 95mm² 1 piece

MPN
708F8
Brand
Klauke
EAN-13
4012078469302
Order Code
12-2882
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £3.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

The Klauke 708F8 Crimp Cable Lug is a precision-engineered crimp connector designed for secure electrical connections. Featuring a 180° blade terminal and suitable for 95 mm² cables, it ensures optimal performance with an M8 fitting. Typically used in industrial and electrical installations, this product is a reliable choice for professionals seeking durable connectivity solutions.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 95mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 95mm²
Maximimum Wire Gauge (AWG) 3/0AWG
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot