Klauke 708F10 Crimp Cable Lug 180° M10 95mm² 1 piece

Image Representative of Range

Klauke 708F10 Crimp Cable Lug 180° M10 95mm² 1 piece

MPN
708F10
Brand
Klauke
EAN-13
4012078044202
Order Code
12-2881
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £4.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 245 in stock

Klauke manufactures the 708F10 Crimp Cable Lug, which is a robust connector featuring a 180° M10 blade terminal design suitable for 95 mm² cables. This particular model ensures secure and efficient electrical connections, ideal for use in industrial and electrical installations. Typically used for connecting large cables to power supplies or distributing electrical currents, it enhances performance and safety in complex systems.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 95mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 95mm²
Maximimum Wire Gauge (AWG) 3/0AWG
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot