Klauke 707F8 Crimp Cable Lug 180° M8 70mm² Fine-Wire Conductors

Image Representative of Range

Klauke 707F8 Crimp Cable Lug 180° M8 70mm² Fine-Wire Conductors

MPN
707F8
Brand
Klauke
EAN-13
2050001561855
Order Code
12-2880
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £2.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 172 in stock

The Klauke 707F8 crimp cable lug is a high-quality connector designed for secure electrical connections, featuring a 180° blade terminal suitable for 70 mm² cables with an M8 bolt interface. It has a hole diameter of 8.5 mm and is typically used in industrial and electrical installations, ensuring reliable conductivity and mechanical stability. This single crimp lug is known for its robust design and ease of use in wiring applications.
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 8.5mm
max. cross section 70mm²
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot