Klauke 707F12 Crimp Cable Lug 70mm² 180° M12 1pc

Image Representative of Range

Klauke 707F12 Crimp Cable Lug 70mm² 180° M12 1pc

MPN
707F12
Brand
Klauke
EAN-13
4012078044127
Order Code
04-6257
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.81
10+ £2.56
100+ £2.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Klauke 707F12 is a crimp cable lug featuring a 180° blade terminal designed for use with M12 connectors and suitable for 70 mm² cables. This durable connector is ideal for reliable electrical connections in industrial and commercial installations. It is sold individually, ensuring precise requirements can be met in various applications.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 70mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 70mm²
Maximimum Wire Gauge (AWG) 2/0
Product Type Crimp cable lug
Thread Size M12
Type 707F12

Reviews

Be the first to submit a review

Trustpilot