Klauke 707F10 Crimp Cable Lug 180° M10 70mm² Hole Dia10.5mm 1 piece

Image Representative of Range

Klauke 707F10 Crimp Cable Lug 180° M10 70mm² Hole Dia10.5mm 1 piece

MPN
707F10
Brand
Klauke
EAN-13
4012078044103
Order Code
12-2879
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £2.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 394 in stock

The Klauke 707F10 is a crimp cable lug designed for secure cable connections, featuring a 180-degree design and M10 thread for 70 mm² cables with a 10.5 mm hole diameter. It is used for electrical applications requiring reliable connectivity, typically in industrial and construction settings. This product is ideal for ensuring stable, long-lasting connections in high-power electrical systems.
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 10.5mm
max. cross section 70mm²
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot