Klauke 706F8MS Crimp Cable Lug 180° M8 50mm² 1 piece

Image Representative of Range

Klauke 706F8MS Crimp Cable Lug 180° M8 50mm² 1 piece

MPN
706F8MS
Brand
Klauke
EAN-13
4012078469197
Order Code
12-2878
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £2.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 7 weeks

Klauke manufactures the 706F8MS crimp cable lug, a durable component designed for an M8 connection with a 50 mm² cable size. This crimp connector features a blade terminal, making it suitable for reliable electrical connections. Ideal for industrial applications, it ensures secure wire termination and efficient current flow.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 50mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 1
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot