Klauke 706F8 Crimp Cable Lug 180° M8 50mm² Hole Dia8.5mm Annealed DIN Rated

Image Representative of Range

Klauke 706F8 Crimp Cable Lug 180° M8 50mm² Hole Dia8.5mm Annealed DIN Rated

MPN
706F8
Brand
Klauke
EAN-13
2050001561831
Order Code
12-2877
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £2.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 960 in stock

The Klauke 706F8 crimp cable lug is designed with a 180° blade terminal and an M8 fitting for connecting cables of up to 50 mm². Featuring a hole diameter of 8.5 mm, it is suited for secure electrical connections in various applications. Typically used in industrial and automotive installations, this crimp connector ensures reliable performance.
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 8.5mm
max. cross section 50mm²
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot