Klauke 706F6 Crimp Cable Lug 180° M6 50mm² Hole Dia 6.5mm 1 piece.

Image Representative of Range

Klauke 706F6 Crimp Cable Lug 180° M6 50mm² Hole Dia 6.5mm 1 piece.

MPN
706F6
Brand
Klauke
EAN-13
2050001561824
Order Code
12-2876
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
2+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 172 in stock

The Klauke 706F6 crimp cable lug is designed for secure electrical connections and is suitable for a 50 mm² cable. This 180° M6 lug features a hole diameter of 6.5 mm and is typically used in automotive and industrial applications for reliable power distribution. It provides efficient conductivity and is ideal for use in environments requiring robust and durable electrical connections.
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 6.5mm
max. cross section 50mm²
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot