Klauke 706F16 Crimp Cable Lug M16 180° 50mm² 1 piece

Image Representative of Range

Klauke 706F16 Crimp Cable Lug M16 180° 50mm² 1 piece

MPN
706F16
Brand
Klauke
GTIN-14
04012078468947
Order Code
12-2875
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £2.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

The Klauke crimp cable lug 706F16 features a 180° blade terminal for use with 50 mm² cables and an M16 connection. Its robust construction makes it suitable for secure and reliable electrical connections. Ideal for industrial and commercial wiring applications, this crimp connector ensures optimal conductivity.
Colour Metal
Insulated Not insulated
Stud Size 16mm
Maximum Wire Size (mm2) 50mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 1
Product Type Crimp cable lug
Thread Size M16

Reviews

Be the first to submit a review

Trustpilot