Klauke 706F12MS Crimp Cable Lug 180° M12 50mm² 1 piece

Image Representative of Range

Klauke 706F12MS Crimp Cable Lug 180° M12 50mm² 1 piece

MPN
706F12MS
Brand
Klauke
EAN-13
2050011711004
Order Code
12-2874
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

The Klauke 706F12MS crimp cable lug is designed for use with 50 mm² cables and features a 180° blade terminal. Produced by Klauke, this M12 crimp connector ensures secure and reliable connections. It is ideal for electrical installations requiring robust and durable cable lugs.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 50mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 1
Product Type Crimp cable lug
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot