Klauke 706F12 Crimp Cable Lug 180° M12 50mm² 1pc

Image Representative of Range

Klauke 706F12 Crimp Cable Lug 180° M12 50mm² 1pc

MPN
706F12
Brand
Klauke
EAN-13
4012078469111
Order Code
04-6256
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.56
10+ £2.37
100+ £2.21
500+ £2.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 142 in stock

The Klauke 706F12 crimp cable lug is designed for a 50 mm² cable and features a 180° design with an M12 stud. Manufactured by Klauke, it ensures secure electrical connections for various industrial applications. This high-quality crimp connector is ideal for use in power distribution and heavy equipment wiring.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 50mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 1
Product Type Crimp cable lug
Thread Size M12
Type 706F12

Reviews

Be the first to submit a review

Trustpilot