Klauke 706F10MS Crimp Cable Lug M10 180° 50mm² 1 piece

Image Representative of Range

Klauke 706F10MS Crimp Cable Lug M10 180° 50mm² 1 piece

MPN
706F10MS
Brand
Klauke
GTIN-14
04012078469104
Order Code
12-2873
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £2.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Klauke 706F10MS crimp cable lug is a high-quality connector designed for cables with a cross-section of 50 mm². It features a 180° orientation with an M10 terminal, making it ideal for secure electrical connections. Typically used in industrial and electrical applications, it ensures reliable connection performance.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 50mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 1
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot