Klauke 706F10 Crimp Cable Lug 180° M10 50mm² Dia10.5mm 1 piece Fine-Wire Use

Image Representative of Range

Klauke 706F10 Crimp Cable Lug 180° M10 50mm² Dia10.5mm 1 piece Fine-Wire Use

MPN
706F10
Brand
Klauke
EAN-13
4012078469098
Order Code
12-2872
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
2+ £2.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 293 in stock

The Klauke crimp cable lug 706F10 is a blade terminal designed for 50 mm² cables and features a hole diameter of 10.5 mm, suitable for M10 screws. Manufactured by Klauke, this connector ensures secure electrical connections in various applications. It is ideal for use in electrical installations where reliable cable termination is required.
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 10.5mm
max. cross section 50mm²
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot