Klauke 705F8MS Crimp Cable Lug M8 35mm² 180° 1 piece

Image Representative of Range

Klauke 705F8MS Crimp Cable Lug M8 35mm² 180° 1 piece

MPN
705F8MS
Brand
Klauke
EAN-13
4012078461290
Order Code
12-2871
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £1.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 159 in stock

The Klauke 705F8MS crimp cable lug is a high-quality connector designed for secure and efficient electrical connections. It is compatible with 35 mm² cables and features a 180° M8 blade terminal. Ideal for use in various electrical installations, this crimp cable lug ensures reliable conductivity in professional applications.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 35mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot