Klauke 705F8 Crimp Cable Lug 180° M8 35mm² 1 piece Fine-wire Conductors

Image Representative of Range

Klauke 705F8 Crimp Cable Lug 180° M8 35mm² 1 piece Fine-wire Conductors

MPN
705F8
Brand
Klauke
EAN-13
4012078043885
Order Code
12-2870
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
3+ £1.67
10+ £1.54
100+ £1.43
500+ £1.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 8 in stockBack-order availability date - 09/11/2026

The Klauke 705F8 crimp cable lug is a high-quality connector designed for robust electrical connections. It features a 180° blade terminal with an M8 size, suitable for cables up to 35 mm², and has a hole diameter of 8.5 mm. This connector is typically used for secure power and grounding applications.
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 8.5mm
max. cross section 35mm²
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot