Klauke 705F6MS Crimp Cable Lug 180° M6 35mm² 1 piece

Image Representative of Range

Klauke 705F6MS Crimp Cable Lug 180° M6 35mm² 1 piece

MPN
705F6MS
Brand
Klauke
EAN-13
4012078464703
Order Code
12-2869
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
3+ £1.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 124 in stock

Produced by Klauke, the 705F6MS crimp cable lug is a reliable connector designed for single-piece use. This product supports a conductor cross-section of 35 mm² and features a blade terminal with an M6 bolt size, ideal for secure electrical connections. It is commonly used in electrical installations for effective termination of cables.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 35mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot