Klauke 705F6 Crimp Cable Lug 180° M6 35mm² 1pc

Image Representative of Range

Klauke 705F6 Crimp Cable Lug 180° M6 35mm² 1pc

MPN
705F6
Brand
Klauke
EAN-13
4012078043861
Order Code
04-6254
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.72
10+ £1.59
100+ £1.49
500+ £1.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockBack-order availability date - 09/11/2026

The Klauke 705F6 crimp cable lug is designed for secure electrical connections, featuring a 180° angle and an M6 size suitable for 35 mm² cables. This durable connector is ideal for use in electrical installations and maintenance tasks, providing reliable performance. Common applications include wiring projects in residential and commercial settings.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 35mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Product Type Crimp cable lug
Thread Size M6
Type 705F6

Reviews

Be the first to submit a review

Trustpilot