Klauke 705F10MS Crimp Cable Lug 180° M10 35mm² 1 piece

Image Representative of Range

Klauke 705F10MS Crimp Cable Lug 180° M10 35mm² 1 piece

MPN
705F10MS
Brand
Klauke
EAN-13
4012078469050
Order Code
12-2868
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
3+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

The Klauke 705F10MS crimp cable lug is a reliable connector designed for a 180° blade terminal with an M10 size, suitable for 35 mm² cables. Manufactured by Klauke, this crimp connector ensures secure and efficient electrical connections. It's typically used in electrical wiring applications to provide a sturdy and durable connection.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 35mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot