Klauke 705F10 Crimp Cable Lug 180° M10 35mm² Hole Dia10.5mm 1 piece Fine-Wire

Image Representative of Range

Klauke 705F10 Crimp Cable Lug 180° M10 35mm² Hole Dia10.5mm 1 piece Fine-Wire

MPN
705F10
Brand
Klauke
EAN-13
2050001561794
Order Code
12-2867
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
3+ £1.77
10+ £1.64
100+ £1.53
500+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 467 in stock

The Klauke 705F10 crimp cable lug is designed for a conductor size of 35 mm² with an M10 bolt size and a 10.5 mm hole. This 180° blade terminal is ideal for electrical applications requiring secure and efficient cable connections. It is commonly used in industrial and commercial wiring systems for its reliability and ease of installation.
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 10.5mm
max. cross section 35mm²
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot