Klauke 704F8MS Crimp Cable Lug 180° M8 25mm² 1 Piece

Image Representative of Range

Klauke 704F8MS Crimp Cable Lug 180° M8 25mm² 1 Piece

MPN
704F8MS
Brand
Klauke
EAN-13
4012078469043
Order Code
12-2865
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
3+ £1.24
10+ £1.15
100+ £1.07
500+ £1.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The Klauke 704F8MS is a crimp cable lug featuring a 180-degree orientation and a blade terminal design, suitable for a cable size of 25 mm² with an M8 connection. Manufactured by Klauke, this crimp connector provides reliable electrical connections and is sold individually. It is typically used in electrical and industrial applications to ensure secure termination of cables.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 25 mm²mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot