Klauke 704F8 Crimp Cable Lug 180° M8 25mm² Dia8.5mm Fine-Wire DIN VDE 60228

Image Representative of Range

Klauke 704F8 Crimp Cable Lug 180° M8 25mm² Dia8.5mm Fine-Wire DIN VDE 60228

MPN
704F8
Brand
Klauke
EAN-13
2050001561787
Order Code
12-2864
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
5+ £1.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockBack-order availability date - 09/11/2026

The Klauke 704F8 is a crimp cable lug designed for secure electrical connections, featuring a straight 180° blade terminal. It accommodates cables up to 25 mm² with an M8 diameter and a hole size of 8.5 mm. Ideal for use in electrical assemblies, it ensures reliable connections in industrial and automotive applications.
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 8.5mm
max. cross section 25mm²
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot