Klauke 704F6MS Crimp Cable Lug 180° M6 25mm² 1 piece

Image Representative of Range

Klauke 704F6MS Crimp Cable Lug 180° M6 25mm² 1 piece

MPN
704F6MS
Brand
Klauke
EAN-13
4012078469036
Order Code
12-2863
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
3+ £1.38
10+ £1.28
100+ £1.20
500+ £1.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 102 in stock

Klauke manufactures the 704F6MS crimp cable lug, which features a 180-degree blade terminal design. With an M6 connection and suitable for 25 mm² cables, this product ensures secure and efficient electrical connections. It is typically used in industrial and commercial electrical installations.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 25 mm²mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot