Klauke 704F6 Crimp Cable Lug M6 25mm² Hole Dia 6.5mm Annealed 1 piece

MPN
704F6
Brand
Klauke
EAN-13
4012078043786
Order Code
12-2862
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £1.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockBack-order availability date - 09/11/2026

The Klauke 704F6 crimp connector is a high-quality cable lug designed for optimal connectivity. It features a 180° blade terminal with an M6 size for cables up to 25 mm², with a hole diameter of 6.5 mm. Commonly used in electrical applications, it efficiently facilitates the secure termination of cables.
Image for guidance only.
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 6.5mm
max. cross section 25m²
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot