Klauke 704F5 Crimp Cable Lug 180° M5 25mm² 1pc.

Image Representative of Range

Klauke 704F5 Crimp Cable Lug 180° M5 25mm² 1pc.

MPN
704F5
Brand
Klauke
EAN-13
4012078469012
Order Code
04-6253
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £1.27
10+ £1.18
100+ £1.11
500+ £1.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Klauke's 704F5 crimp cable lug features a 180° blade terminal and is designed for use with M5 bolts, supporting cables up to 25 mm². This durable and reliable connector is ideal for secure electrical connections in various industrial applications. It is perfect for professionals needing a single, high-quality lug for efficient and precise installations.
Colour Metal
Insulated Not insulated
Stud Size 5mm
Maximum Wire Size (mm2) 25 mm²mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Product Type Crimp cable lug
Thread Size M5
Type 704F5

Reviews

Be the first to submit a review

Trustpilot