Klauke 704F12 Crimp Cable Lug 180° M12 25mm² 1 piece

Image Representative of Range

Klauke 704F12 Crimp Cable Lug 180° M12 25mm² 1 piece

MPN
704F12
Brand
Klauke
EAN-13
4012078462365
Order Code
12-2861
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.38
10+ £1.28
100+ £1.20
500+ £1.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

The Klauke 704F12 crimp cable lug is designed for 25 mm² cables with an M12 bolt size. This crimp connector ensures secure connections at 180-degree orientation. It is typically used in electrical installations for reliable termination.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 25 mm²mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Product Type Crimp cable lug
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot