Klauke 704F10MS Crimp Cable Lug 180° M10 25mm² 1 piece

Image Representative of Range

Klauke 704F10MS Crimp Cable Lug 180° M10 25mm² 1 piece

MPN
704F10MS
Brand
Klauke
GTIN-14
04012078468992
Order Code
12-2860
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
3+ £1.28
10+ £1.18
100+ £1.11
500+ £1.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Klauke manufactures the 704F10MS crimp cable lug designed for secure electrical connections. It features a 180-degree blade terminal compatible with M10 bolts and accommodates 25 mm² cables. This product is commonly used in industrial applications for reliable and efficient cable terminations.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 25 mm²mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot