Klauke 704F10 Crimp Cable Lug 180° M10 25mm² 1pc

Image Representative of Range

Klauke 704F10 Crimp Cable Lug 180° M10 25mm² 1pc

MPN
704F10
Brand
Klauke
EAN-13
2050006299487
Order Code
04-6252
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £1.30
10+ £1.20
100+ £1.12
500+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 268 in stock

Klauke's 704F10 crimp cable lug is a 180-degree M10 blade terminal designed for 25 mm² cables. Ideal for secure electrical connections, this single crimp connector is perfect for industrial and automotive applications. It ensures reliable conductivity and easy installation.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 25 mm²mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Product Type Crimp cable lug
Thread Size M10
Type 704F10

Reviews

Be the first to submit a review

Trustpilot