Klauke 703F8MS Crimp Cable Lug 180° M8 16mm² 1 piece

Image Representative of Range

Klauke 703F8MS Crimp Cable Lug 180° M8 16mm² 1 piece

MPN
703F8MS
Brand
Klauke
EAN-13
4012078465083
Order Code
12-2858
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
5+ £0.867
10+ £0.798
100+ £0.740
500+ £0.694
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 658 in stock

The Klauke 703F8MS crimp cable lug is designed for use with 16 mm² cables and features an M8 connection. This crimp connector offers a 180-degree blade terminal, ideal for secure electrical connections. Typical applications include use in industrial and electrical installations where reliable connectivity is essential.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 16mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot