Klauke 703F8 Crimp Cable Lug M8 16mm² 180° Fine-Wire Annealed DIN-Compliant

Image Representative of Range

Klauke 703F8 Crimp Cable Lug M8 16mm² 180° Fine-Wire Annealed DIN-Compliant

MPN
703F8
Brand
Klauke
EAN-13
2050001561763
Order Code
12-2857
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
5+ £0.720
10+ £0.664
100+ £0.625
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,629 in stock

The Klauke 703F8 crimp cable lug is designed for secure 180° connections, suitable for M8 bolts, and accommodates 16 mm² wires with a hole diameter of 8.5 mm. This high-quality crimp connector is ideal for electrical installations and wiring applications where reliable connection is essential. It is typically used in automotive, industrial, and electrical systems for efficient and durable connectivity.
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 8.5mm
max. cross section 16mm²
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot