Klauke 703F6MS Crimp Cable Lug 180° M6 16mm² 1 piece

Image Representative of Range

Klauke 703F6MS Crimp Cable Lug 180° M6 16mm² 1 piece

MPN
703F6MS
Brand
Klauke
EAN-13
4012078468985
Order Code
12-2856
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
5+ £0.859
10+ £0.790
100+ £0.732
500+ £0.686
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 656 in stock

The Klauke 703F6MS crimp cable lug is designed for secure electrical connections and supports a conductor cross-section of 16 mm². This durable blade terminal, suitable for M6 bolts, is an ideal choice for creating reliable electrical terminations. It's commonly used in automotive, industrial, and electrical installations for effective power transmission.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 16mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot