Klauke 703F6 Crimp Cable Lug 180° M6 16mm² Hole Dia 6.5mm DIN EN 60228

Image Representative of Range

Klauke 703F6 Crimp Cable Lug 180° M6 16mm² Hole Dia 6.5mm DIN EN 60228

MPN
703F6
Brand
Klauke
EAN-13
2050001561930
Order Code
12-2855
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
5+ £1.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 200 in stockBack-order availability date - 09/11/2026

The Klauke 703F6 crimp cable lug is designed for 16 mm² cables and features a 180° orientation with an M6 connection and a hole diameter of 6.5 mm. This durable connector is typically used for secure cable terminations in electrical applications. Its reliability makes it ideal for installations needing robust and efficient connections.
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 6.5mm
max. cross section 16mm²
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot