Klauke 703F5MS Crimp Cable Lug 180° M5 16mm² 1 piece

Image Representative of Range

Klauke 703F5MS Crimp Cable Lug 180° M5 16mm² 1 piece

MPN
703F5MS
Brand
Klauke
GTIN-14
04012078465670
Order Code
12-2854
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
5+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

Klauke manufactures the 703F5MS crimp cable lug, designed for connecting cables with an M5 16 mm² specification. The cable lug features a 180° blade terminal and comes as a single piece. It is typically used in electrical installations where secure connections are required.
Colour Metal
Insulated Not insulated
Stud Size 5mm
Maximum Wire Size (mm2) 16mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Product Type Crimp cable lug
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot