Klauke 703F5 Crimp Cable Lug 180° M5 16mm² 1pc

Image Representative of Range

Klauke 703F5 Crimp Cable Lug 180° M5 16mm² 1pc

MPN
703F5
Brand
Klauke
EAN-13
4012078043663
Order Code
04-6251
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.776
100+ £0.719
500+ £0.674
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The Klauke 703F5 crimp cable lug is designed for secure electrical connections with a 16 mm² conductor size and an M5 fitting. It features a 180° crimp blade terminal that ensures reliable conductivity in electrical wiring systems. Typical applications include use in automotive wiring, switchgear panels, and electrical installation projects.
Colour Metal
Insulated Not insulated
Stud Size 5mm
Maximum Wire Size (mm2) 16mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Product Type Crimp cable lug
Thread Size M5
Type 703F5

Reviews

Be the first to submit a review

Trustpilot