Klauke 703F12 Crimp Cable Lug 180° M12 16mm² 1 piece

Image Representative of Range

Klauke 703F12 Crimp Cable Lug 180° M12 16mm² 1 piece

MPN
703F12
Brand
Klauke
EAN-13
4012078043748
Order Code
12-2853
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £0.901
10+ £0.831
100+ £0.770
500+ £0.720
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Manufactured by Klauke, the 703F12 is a crimp cable lug designed for precise and secure connections. This 180-degree M12 blade terminal is compatible with 16 mm² cables. It is used primarily in electrical and industrial applications for reliable cable terminations.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 16mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Misc Attribute Zubehör Kabel
Product Type Crimp cable lug
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot