Klauke 703F10MS Crimp Cable Lug 180° M10 16mm² 1 piece

Image Representative of Range

Klauke 703F10MS Crimp Cable Lug 180° M10 16mm² 1 piece

MPN
703F10MS
Brand
Klauke
GTIN-14
04012078468978
Order Code
12-2852
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £0.995
10+ £0.889
100+ £0.823
500+ £0.795
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The Klauke 703F10MS crimp cable lug is a high-quality crimp connector designed for secure electrical connections. It features a robust blade terminal for 16 mm² cables with an M10 hole, perfect for various electrical installations. Typically used in industrial and automotive applications, it ensures reliable and efficient power transmission.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 16mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Product Type Crimp cable lug
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot