Klauke 703F10 Crimp Cable Lug 180° M10 16mm² 1pc

Image Representative of Range

Klauke 703F10 Crimp Cable Lug 180° M10 16mm² 1pc

MPN
703F10
Brand
Klauke
EAN-13
4012078043724
Order Code
04-6250
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
10+ £0.937
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 374 in stock

The Klauke 703F10 crimp cable lug is designed for secure connections with a 180° blade terminal suitable for M10 applications and accommodates 16 mm² cables. It ensures reliable electrical connections and is ideal for use in various electrical installations and maintenance tasks. Sold individually, this high-quality component is perfect for professionals requiring durable and efficient cable lugs.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 16mm
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Product Type Crimp cable lug
Thread Size M10
Type 703F10

Reviews

Be the first to submit a review

Trustpilot