Klauke 702F8MS Crimp Cable Lug 180° M8 10mm² 1 piece

Image Representative of Range

Klauke 702F8MS Crimp Cable Lug 180° M8 10mm² 1 piece

MPN
702F8MS
Brand
Klauke
EAN-13
4012078463393
Order Code
12-2851
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
10+ £0.625
100+ £0.579
500+ £0.542
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 177 in stock

Klauke manufactures the 702F8MS crimp cable lug, designed with a 180° blade terminal for efficient electrical connections. It features an M8 size suitable for 10 mm² cables. This crimp connector is ideal for securing cables in electrical systems.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 10mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot