Klauke 702F8 Crimp Cable Lug M8 10mm² Hole Dia 8.5mm 1 piece For Fine-wire

Image Representative of Range

Klauke 702F8 Crimp Cable Lug M8 10mm² Hole Dia 8.5mm 1 piece For Fine-wire

MPN
702F8
Brand
Klauke
EAN-13
2050001561756
Order Code
12-2850
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.573
100+ £0.529
500+ £0.496
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 461 in stock

The Klauke 702F8 crimp cable lug is designed for 10 mm² cables with an 8.5 mm hole, allowing secure connections for electrical installations. It features a 180° M8 blade terminal suitable for industrial and commercial applications. This product is ideal for use in manufacturing and maintenance sectors, providing reliability in demanding environments.
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 8.5mm
max. cross section 10mm²
Product Type Crimp cable lug
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot