Klauke 702F6MS Crimp Cable Lug 180° M6 10mm² 1 piece.

Image Representative of Range

Klauke 702F6MS Crimp Cable Lug 180° M6 10mm² 1 piece.

MPN
702F6MS
Brand
Klauke
EAN-13
4012078468961
Order Code
12-2849
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
10+ £0.626
100+ £0.534
500+ £0.500
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 133 in stock

The Klauke 702F6MS crimp cable lug is a high-quality crimp connector suitable for 10 mm² cables. It features a 180° blade terminal with an M6 fitting, designed for secure electrical connections. Ideal for use in electrical installations, it ensures reliable performance in demanding environments.
Colour Metal
Insulated Not insulated
Stud Size 6mm
Maximum Wire Size (mm2) 10mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot