Klauke 702F6 Crimp Cable Lug 180° M6 10 mm² Hole Dia 6.5 mm 1 piece

Image Representative of Range

Klauke 702F6 Crimp Cable Lug 180° M6 10 mm² Hole Dia 6.5 mm 1 piece

MPN
702F6
Brand
Klauke
EAN-13
2050001561381
Order Code
12-2848
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
10+ £0.588
100+ £0.498
500+ £0.468
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 459 in stock

The Klauke 702F6 crimp cable lug is a robust connector featuring a 180-degree design suitable for M6 bolts, designed for 10 mm² cables. It includes a 6.5 mm hole diameter, ensuring reliable electrical connections. Ideal for various electrical installations, it provides efficiency in power distribution systems.
Connection Angle 180°
Contact Material Copper silver plated
Hole Ø 6.5mm
max. cross section 10mm²
Product Type Crimp cable lug
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot