Klauke 702F5 Crimp Cable Lug 180° M5 10mm² 1pc

Image Representative of Range

Klauke 702F5 Crimp Cable Lug 180° M5 10mm² 1pc

MPN
702F5
Brand
Klauke
EAN-13
2050006310748
Order Code
04-6249
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.576
100+ £0.532
500+ £0.498
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 598 in stock

The Klauke 702F5 crimp cable lug is designed to connect 10 mm² cables securely with a 180-degree blade terminal. Manufactured by Klauke, it features an M5 connection and is suitable for a variety of electrical applications. This product is typically used in installations requiring robust and reliable electrical links.
Colour Metal
Insulated Not insulated
Stud Size 5mm
Maximum Wire Size (mm2) 10mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Product Type Crimp cable lug
Thread Size M5
Type 702F5

Reviews

Be the first to submit a review

Trustpilot