Klauke 702F12 Crimp Cable Lug 180° M12 10mm² 1 piece

Image Representative of Range

Klauke 702F12 Crimp Cable Lug 180° M12 10mm² 1 piece

MPN
702F12
Brand
Klauke
GTIN-14
04012078043649
Order Code
12-2847
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.843
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

The Klauke 702F12 crimp cable lug is designed for a 10 mm² cable and features a 180-degree blade terminal with an M12 hole. Manufactured by Klauke, this connector ensures a secure termination for electrical cables. It is commonly used in electrical installations for reliable and robust connections.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 10mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Product Type Crimp cable lug
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot