Klauke 702F10 Crimp Cable Lug 180° M10 10mm² 1pc

Image Representative of Range

Klauke 702F10 Crimp Cable Lug 180° M10 10mm² 1pc

MPN
702F10
Brand
Klauke
EAN-13
4012078043625
Order Code
04-6248
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
10+ £0.633
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 135 in stock

The Klauke 702F10 is a crimp cable lug designed for secure electrical connections. It features a 180-degree blade terminal for an M10 bolt and accommodates a cable size of 10 mm². This component is typically used in electrical and automotive applications for reliable termination.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Maximum Wire Size (mm2) 10mm²
Connection Angle 180°
Contact Material Copper silver plated
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Product Type Crimp cable lug
Thread Size M10
Type 702F10

Reviews

Be the first to submit a review

Trustpilot