Klauke 700WS Butt Joint heatshrink 6mm² Yellow 1pc

Image Representative of Range

Klauke 700WS Butt Joint heatshrink 6mm² Yellow 1pc

MPN
700WS
Brand
Klauke
EAN-13
4012078332118
Order Code
04-6247
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.00
10+ £0.920
100+ £0.854
500+ £0.799
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 253 in stock

The Klauke 700WS Butt joint is a crimp connector designed for 6 mm² wires. It features a yellow heatshrink for insulation and durability. This connector is typically used in electrical applications for secure and reliable wire connections.
Type Butt joint
Max Wire Size 10
Insulation PA
Colour Yellow
Contact Material Tin plated
Maximum Wire Size AWG 10
Misc Attribute Zubehör Kabel

Reviews

Be the first to submit a review

Trustpilot